Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header, 12 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$540.03

(exc. GST)

$594.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$540.03$10.801

*price indicative

RS Stock No.:
520-124
Mfr. Part No.:
1873976
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMC

Product Type

PCB Header

Current

8A

Pitch

3.5mm

Number of Contacts

12

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON DFMC 1

Contact Plating

Tin

Contact Material

Copper Alloy

Row Pitch

3.5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

2.6mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

2.6mm

Standards/Approvals

cULus Recognised, IEC 60068, IEC 60512, ISO 6988, UL 94 V0, VDE report with production monitoring, WEEE/RoHS-compliant

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB header exemplifies precision engineering, designed for seamless integration into surface mount technology (SMT) processes. With its compact dimensions and robust capabilities, this component is specifically tailored for applications requiring space efficiency alongside high contact density. The innovative design of the DMC 1.5/6-G1-3.5 P26THR allows for a nominal current of 8 A and is rated for voltages up to 160 V, ensuring reliable performance in demanding environments. The header’s durable construction features a linear pin layout that accommodates easy assembly while maintaining secure connections. Ideal for a wide range of electronic applications, this product not only enhances the functionality of your assembly but also ensures compliance with international standards for safety and environmental considerations.

Utilises a compact design that optimises available space on PCBs

Integrates easily into SMT soldering processes for efficient production

Offers a high contact density through its clever multi-level conductor connection

Meets rigorous environmental standards, being WEEE/RoHS compliant

Delivers reliable electrical connections, adaptable for various electronic systems

Facilitates straightforward assembly with its linear pinning arrangement

Manufactured from high-quality materials ensuring long-lasting durability

Designed for excellent thermal management under varying operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy