Molex 21657 Series Vertical Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.37

(exc. GST)

$19.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4$17.37$3.474
5 - 9$15.96$3.192
10 +$14.39$2.878

*price indicative

RS Stock No.:
536-866
Mfr. Part No.:
2165711032
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

21657

Pitch

3mm

Current

13A

Housing Material

Liquid Crystal Polymer

Number of Contacts

2

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Power, Wire-to-Board

Contact Plating

Matt Tin

Contact Material

High Copper Alloy

Termination Type

Solder

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Tail Pin Length

3.18mm

Standards/Approvals

No

Voltage

600Vrms

COO (Country of Origin):
CN
The Molex Micro fit+ versa colour vertical header is designed to streamline connections with its innovative 3.00mm pitch. This component ensures efficient power distribution through reliable, two circuit connections. Its robust construction features a matte tin plating, enhancing durability and resistance to wear. Capable of withstanding extreme temperatures, the product operates effectively in challenging environments. The precision engineering allows for keying with mating parts, preventing misalignment and ensuring reliable connections every time. Ideal for applications requiring secure wire to board connections, this header not only enhances performance but also supports a cleaner, clutter free design in your electronic projects.

Offers a reliable interface for power and signal connections

Designed specifically for high performance applications

Facilitates easy locking with mating parts for enhanced security

Constructed with low halogen materials contributing to environmental sustainability

Optimised for vertical orientation reducing footprint in confined spaces

Supports a broad temperature range for versatile usage

Features pcb retention to ensure stability during operation

Facilitates a high mating cycle durability for extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy