Molex 21657 Series Vertical Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.37

(exc. GST)

$19.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4$17.37$3.474
5 - 9$15.96$3.192
10 +$14.39$2.878

*price indicative

RS Stock No.:
536-813
Mfr. Part No.:
2165711022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

21657

Pitch

3mm

Current

13A

Number of Contacts

2

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Power, Wire-to-Board

Contact Material

High Copper Alloy

Contact Plating

Matt Tin

Termination Type

Solder

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Tail Pin Length

3.18mm

Standards/Approvals

No

Voltage

600Vrms

COO (Country of Origin):
CN
The Molex Micro fit+ versa color vertical header is meticulously engineered for reliable power delivery in compact applications. Designed to accommodate a wide range of wire to board connections, it offers durability and efficiency with its robust 3.00mm pitch. The single row, two circuit configuration ensures optimal performance while maintaining a low profile. Capable of handling up to 13A of current and 600V AC/DC, it meets stringent compliance standards, including EU RoHS and Low Halogen regulations. This product not only showcases a vibrant red colour for easy identification but also guarantees functionality, as it's glow wire capable, making it suitable for environments requiring extra safety considerations. Perfect for professional and industrial applications, this versatile component leverages high quality materials to provide a dependable connection every time.

Keying and locking features promote secure and error free mating

Designed to withstand 25 mating cycles which ensuring longevity of use

The vertical orientation allows for efficient space utilisation on PCBs

Recommended PCB thickness compatibility simplifies integration into existing designs

PC tail length of 3.18mm provides flexibility during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy