Molex 21452 Series Straight Through Hole PCB Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$10.20

(exc. GST)

$11.22

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4$10.20$0.51
5 - 9$9.38$0.469
10 +$8.47$0.424

*price indicative

RS Stock No.:
536-500
Mfr. Part No.:
2145260301
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

21452

Product Type

PCB Header

Pitch

1.25mm

Number of Contacts

3

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board, Wire-to-Wire

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Row Pitch

1.25mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C

COO (Country of Origin):
VN
The Molex Micro Lock Plus TPA connector housing represents an innovative solution for secure and efficient wire to board and wire to wire connections. Designed with precision engineering, it features a compact 1.25mm pitch, enabling higher circuit densities without compromising reliability. This product boasts a low halogen formulation that aligns with environmental standards, ensuring safe usage in various applications. Its robust construction, combined with a positive locking mechanism, guarantees that connections remain stable even in demanding environments. With its sleek black design, this connector housing blends seamlessly into various electronic configurations, making it an ideal choice for modern engineering needs.

Designed for high density connectivity optimising space in compact applications

Low halogen materials ensure compliance with environmental regulations

Positive lock feature provides enhanced connection stability and security

Versatile application across wire to board and wire to wire scenarios

Streamlined aesthetics to enhance overall product design integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy