Molex 21657 Series Vertical Through Hole PCB Header, 5 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-236
- Mfr. Part No.:
- 2165711025
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$30.19
(exc. GST)
$33.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $30.19 | $6.038 |
| 5 + | $27.78 | $5.556 |
*price indicative
- RS Stock No.:
- 536-236
- Mfr. Part No.:
- 2165711025
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 21657 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 13A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Power, Wire-to-Board | |
| Contact Plating | Matt Tin | |
| Contact Material | High Copper Alloy | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.18mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 600Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 21657 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 13A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Power, Wire-to-Board | ||
Contact Plating Matt Tin | ||
Contact Material High Copper Alloy | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.18mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 600Vrms | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color vertical header is designed for robust performance in demanding applications. Combining a 3.00mm pitch with a single row configuration, this component ensures efficient wire to board connections for powering devices. Its matte tin plating not only enhances durability but also promotes superior conductivity. Ideal for teams demanding quality, this header showcases glow wire capability and a low halogen status in compliance with environmental standards. With its distinctive red resin colour, it is easy to identify within assemblies. Whether for commercial or industrial use, this versatile header epitomises reliability.
Compatible with various receptacles for dependable connections
Vertical orientation optimises space utilisation on PCBs
Engineered for up to 25 mating cycles which ensuring longevity
Conducts high currents efficiently enabling robust power delivery
Designed with safety in mind through glow wire capabilities
Features PCB retention mechanism to secure connections firmly
Flammability rated 94V 0 assures resistance to ignition
Packaging in tray format promotes ease of handling during assembly
Related links
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43645 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 216571 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
