Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header, 18 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 521-616
- Mfr. Part No.:
- 1341417
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$708.79
(exc. GST)
$779.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $708.79 | $14.176 |
*price indicative
- RS Stock No.:
- 521-616
- Mfr. Part No.:
- 1341417
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DD31H | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Housing Material | PBT | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | CONNEXIS | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.8mm | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DD31H | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.81mm | ||
Housing Material PBT | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System CONNEXIS | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Mating Pin Length 3.8mm | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header from the DD31H series offers a reliable connection solution for various electronic applications. Designed to accommodate up to 18 positions with a 3.81 mm pitch, it is ideally suited for both standard and compact arrangements on a PCB. The sturdy construction ensures durability, while the intuitive snap-in locking mechanism enhances user experience by preventing accidental disconnections. With its black housing and wave-soldering capability, this product combines aesthetics with practicality, effectively meeting the needs of modern electronic designs.
The vertical connection allows for efficient multi-row arrangements
Easy replacement of PCBs is facilitated by the use of plug-in modules
A well-known mounting principle ensures compatibility across various applications
High packing density is achieved with double-row contact arrangements
The design includes a robust locking mechanism to secure connections
WEEE/RoHS compliance guarantees environmental safety
The product is optimised for wave soldering, streamlining assembly processes
Rated for an operational temperature range suitable for demanding environments
Related links
- Phoenix Contact DD31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
