Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header, 8 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$331.27

(exc. GST)

$364.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$331.27$6.625

*price indicative

RS Stock No.:
489-212
Mfr. Part No.:
1341404
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DD31H

Pitch

3.81mm

Current

8A

Number of Contacts

8

Housing Material

PBT

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

CONNEXIS

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

3.81mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.8mm

Contact Gender

Male

Standards/Approvals

cULus Recognised, DIN EN 61984, UL Recognised

Mating Pin Length

3.8mm

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB header from the DD31H series offers a robust and versatile connection solution for modern electronic applications. Designed for wave soldering, it provides a reliable interface with a compact form factor. This product is notable for its high packing density and intuitive locking mechanism, ensuring secure connections and easy PCB replacements. With multiple contact positions and a standard linear pinning layout, it accommodates various circuit designs while maintaining optimal performance. The black housing and tin-plated contacts not only ensure durability but also comply with environmental regulations, making it a responsible choice for ecologically conscious projects. This connector optimises space efficiency on PCBs without compromising on connection reliability, making it suitable for a wide range of applications in various industries.

Offers a well-known mounting principle for global compatibility

Supports vertical connection for multi-row arrangements

Facilitates easy PCB replacement through plug-in modules

Features double-row contact arrangement for enhanced packing density

Includes an intuitive snap-in locking system to prevent accidental disconnections

Constructed from WEEE/RoHS-compliant materials, ensuring environmental safety

Provides a reliable electrical performance with minimal contact resistance

Designed to withstand harsh environmental conditions with a broad temperature range

Packaged in cardboard, ensuring safe storage and transport

Meets various international standards for quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy