Phoenix Contact DD31H Series Straight Wave Soldering Mount PCB Header, 16 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$615.38

(exc. GST)

$676.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$615.38$12.308

*price indicative

RS Stock No.:
483-677
Mfr. Part No.:
1340489
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DD31H

Product Type

PCB Header

Pitch

3.81mm

Current

8A

Housing Material

PBT

Number of Contacts

16

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

CONNEXIS

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

3.81mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

3.8mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Mating Pin Length

3.8mm

Standards/Approvals

cULus Recognised, DIN EN 61984, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, JEDEC JESD 201, UL 94 V0, UL Recognised

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact DD31H 2.2/16-H-3.81-X PCB header exemplifies precision engineering crafted for optimal board connectivity in diverse applications. Designed for reliability and robustness, this component supports high packing density with its compact double-row arrangement, making it ideal for space-constrained environments. The header facilitates straightforward plug-in direction parallel to the PCB, ensuring ease of assembly and maintenance. Featuring a tin-plated Cu alloy contact material, it guarantees excellent conductivity with minimal contact resistance. With specifications adhering to stringent international standards, this product is built to endure challenging operational conditions while maintaining outstanding electrical performance. Whether it’s for industrial automation or electronic devices, this PCB header provides a reliable solution for demanding connectivity requirements.

Exceptionally compact design optimises space usage on PCBs

Easy to install with a simple plug-in mechanism for efficient connectivity

Constructed from high-quality materials for enhanced durability

Double-row pin layout allows for increased pin density

Robust locking system prevents accidental disconnections during operation

Meets stringent international compliance standards for safety and reliability

Designed for wave soldering to streamline assembly processes

Environmentally compliant materials ensure sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy