Phoenix Contact DD31H Series Straight Wave Soldering Mount PCB Header, 8 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$308.68

(exc. GST)

$339.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$308.68$6.174

*price indicative

RS Stock No.:
521-600
Mfr. Part No.:
1340480
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DD31H

Current

8A

Pitch

3.81mm

Housing Material

PBT

Number of Contacts

8

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

CONNEXIS

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-55°C

Termination Type

Pin

Row Pitch

3.81mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.8mm

Mating Pin Length

3.8mm

Standards/Approvals

cULus, DIN EN 61984, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL, UL 94 V0

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB header is designed for robust and reliable connections in electronic configurations. The DD31H 2.2/8-H-3.81-X series is tailored for use in compact areas, offering high packing density without compromising performance. Featuring a distinctive pin layout, this header allows for straightforward installation and maintenance, making it an ideal choice for various applications. With a notable focus on efficiency, it ensures secure connections while reducing the risk of accidental disconnection through its intuitive locking mechanism. Further enhancing usability, this product supports a comprehensive range of industrial applications thanks to its compatibility with conventional PCB mounting techniques. Boasting durable material specifications, this connector provides long-lasting performance even in demanding environments, ensuring reliable functionality in your projects.

Designed for easy wave soldering installation

Offers a compact design to maximize space utilisation

Includes a snap-in locking mechanism for secure connections

Supports straightforward PCB replacements with plug-in modules

Compliant with international standards for safety and reliability

Provides robust performance for electrical applications

Manufactured to resist wear and corrosion for prolonged use

Compatible with various plug-in systems for enhanced versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy