Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header, 9 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 556-472
- Mfr. Part No.:
- 1963829
- Brand:
- Phoenix Contact
Subtotal (1 pack of 220 units)*
$1,144.21
(exc. GST)
$1,258.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,144.21 | $5.201 |
*price indicative
- RS Stock No.:
- 556-472
- Mfr. Part No.:
- 1963829
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCV | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Number of Contacts | 9 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON FK MC 0.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.5mm | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCV | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.5mm | ||
Number of Contacts 9 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON FK MC 0.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.5mm | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed for seamless integration into SMT soldering processes, providing exceptional reliability in compact PCB arrangements. Engineered for efficiency, it supports vertical connections that facilitate multi-row layouts while ensuring robust electrical performance. The product features a black housing colour with a tin-plated contact area, optimising connectivity for up to 9 potential connections. With a nominal current rating of 4 A and a rated voltage of 160 V, this component is suitable for various applications, catering to the evolving needs of modern designs. The meticulous design enables through-hole reflow technology, reinforcing durability and performance. Ideal for businesses seeking quality and compliance, this component is RoHS compliant, promising adherence to environmental regulations without compromising on efficiency.
Designed to meet the demands of advanced SMT soldering techniques
Facilitates easy and efficient multi-row arrangements on the PCB
Optimised for both through-hole and wave soldering processes
Complies with international standards for safety and reliability
Constructed with durable materials ensuring long-lasting performance
Supports a wide range of applications with its versatile specifications
Compact design allows for efficient use of space on PCBs
- RS Stock No. 0488950
- Mfr. Part No. 1881642
1 Pack of 50
$515.36
- RS Stock No. 0488036
- Mfr. Part No. 1963780
1 Pack of 220
$706.06
- RS Stock No. 0558294
- Mfr. Part No. 1963845
1 Pack of 220
$1,252.80
- RS Stock No. 0488038
- Mfr. Part No. 1963816
1 Pack of 220
$1,035.50
Related links
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded










