Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header, 26 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$1,338.94

(exc. GST)

$1,472.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,338.94$26.779

*price indicative

RS Stock No.:
520-915
Mfr. Part No.:
1874959
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMCV

Product Type

PCB Header

Current

8A

Pitch

3.5mm

Number of Contacts

26

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 1

Mount Type

Wave Soldering Mount

Contact Plating

Nickel, Tin

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

2.6mm

Mating Pin Length

2.6mm

Standards/Approvals

cULus Recognised, VDE report with production monitoring

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is meticulously designed for seamless integration into SMT soldering processes, offering a robust solution for complex electronic applications. Its compact form factor makes it ideal for situations where space is constrained, while the vertical connection facilitates multi-row configurations on the PCB. With innovative features like an intuitive Lock and Release mechanism, it assures both secure connections and easy access, promoting efficient assembly and maintenance. The product not only meets stringent electrical specifications, including a nominal current of 8 A and rated voltage of 160 V, but also adheres to high-quality material standards, ensuring reliability and durability in demanding environments. This connector is perfectly suited for the needs of modern electronics, embodying advanced design and functionality.

Designed for smooth integration with the SMT soldering process

Enables optimal use of PCB space through vertical alignment

Features automatic locking for enhanced operational security

Offers simple release functionality with a user-friendly lever

Manufactured with high-quality materials for superior durability

Meets international compliance standards for added assurance

Customisable configurations available for specific applications

Tested for rigorous operational demands to ensure reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy