Phoenix Contact MCV Series Vertical Solder PCB Header, 13 Contact(s), 3.81 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 50 units)*

$680.99

(exc. GST)

$749.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$680.99$13.62

*price indicative

RS Stock No.:
489-102
Mfr. Part No.:
1828895
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MCV

Pitch

3.81mm

Current

8A

Housing Material

LCP

Number of Contacts

13

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Solder

Connector System

COMBICON MC 1.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder Mount

Minimum Operating Temperature

-40°C

Row Pitch

3.81mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

2mm

Mating Pin Length

2mm

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is designed for seamless integration into your electronic assemblies, offering unparalleled connectivity and flexibility. Ideal for applications requiring reliable performance, it features a compact design that facilitates multi-row arrangements on your PCB, making it versatile for various device configurations. The device incorporates advanced materials ensuring durability and compliance with both European and global safety standards. With a structure that supports a pin layout of linear pinning, it simplifies PCB design while enhancing user convenience. Additionally, this product has been engineered to withstand reflow soldering processes, integrating efficiency into manufacturing flows.

Designed for multiple connection technologies, optimising device design

Supports high power applications with robust current handling

Manufactured to meet demanding temperature ratings, ensuring operational stability

Ideal for reflow or wave soldering, enhancing ease of assembly

Constructed from high-quality materials that meet WEEE/RoHS standards

Integration-ready for SMT soldering processes, streamlining production cycles

Offers consistent performance under varying environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy