Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header, 9 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$496.70

(exc. GST)

$546.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$496.70$9.934

*price indicative

RS Stock No.:
520-247
Mfr. Part No.:
1809335
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MSTBVA

Product Type

PCB Header

Current

12A

Pitch

5.08mm

Number of Contacts

9

Housing Material

PBT

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

5.08mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Tail Pin Length

3.9mm

Contact Gender

Male

Mating Pin Length

3.9mm

Standards/Approvals

CSA, cULus Recognised, VDE

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact MSTBVA 2.5/9-G-5.08-LR is a cutting-edge PCB header designed for efficient connectivity solutions in electronic devices. This versatile component integrates seamlessly thanks to its unique pin layout and standardised 5.08 mm pitch, allowing for effective multi-row arrangements on PCBs. With an exceptional nominal current of 12 A and a rated voltage of 320 V, this component stands out in terms of reliability and performance. Its innovative locking mechanism ensures secure connections, while the wave soldering compatibility streamlines the installation process. The housing is made of robust PBT material in a striking green colour, meeting international safety standards and providing long-lasting durability. Ideal for manufacturers seeking flexibility and ease of use, the MSTBVA series boasts a trusted design that is recognised globally.

Designed for a wide range of connection technologies

Automatic locking mechanism enhances user convenience

Compatible with well-known mounting principles for easy integration

Features a closed contour for superior stability in connections

Utilises a linear pinning layout for reliable functioning

Constructed using WEEE/RoHS-compliant materials

Capable of withstanding extreme ambient temperatures

Comprehensive electrical properties ensure safety and performance

Compact dimensions maximise space efficiency on PCBs

Part of the COMBICON connectors family, offering extensive design compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy