Phoenix Contact IC Series Straight Wave Soldering Mount PCB Header, 18 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$1,865.66

(exc. GST)

$2,052.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,865.66$37.313

*price indicative

RS Stock No.:
517-071
Mfr. Part No.:
1786569
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

IC

Current

12A

Pitch

5.08mm

Number of Contacts

18

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Contact Gender

Female

Maximum Operating Temperature

100°C

Tail Pin Length

3.5mm

Standards/Approvals

No

Mating Pin Length

3.5mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact IC 2.5/18-G-5.08 PCB header is expertly designed for seamless integration into diverse electronic applications. This versatile connector features an inverted header with socket contacts, facilitating touch-proof connections while ensuring easy board-to-board and board-to-device interfacing. With a compact pitch of 5.08 mm, it accommodates 18 positions and connections, making it ideal for high-density installations. Constructed from high-quality materials, the product ensures durability and robustness, significantly enhancing device versatility. Whether for wave soldering or other mounting methods, this PCB header guarantees reliability across various environments, backed by global compliance standards.

Designed for maximum flexibility in device configurations

Allows for straightforward PCB replacement with modular connectors

Utilises a well-known mounting principle suitable for international applications

Incorporates inverted headers tailored for touch-proof device outputs

Facilitates a compact installation with a minimal footprint

Engineered for compatibility with COMBICON MSTB 2.5 plug-in systems

Constructed to ensure compliance with WEEE and RoHS directives

Features a robust design for enhanced mechanical strength

Optimised for vibration resistance across multiple axes

Assures long-term performance with resistance to environmental stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy