Phoenix Contact IC Series Vertical Wave Soldering Mount PCB Header, 11 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$1,141.94

(exc. GST)

$1,256.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,141.94$22.839

*price indicative

RS Stock No.:
520-299
Mfr. Part No.:
1786491
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

IC

Product Type

PCB Header

Pitch

5.08mm

Current

12A

Housing Material

Polyamide

Number of Contacts

11

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.5mm

Contact Gender

Female

Standards/Approvals

CSA 13631, cULus E60425-19931014, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, UL 94 V0, VDE 40050648

Mating Pin Length

3.5mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header delivers flexibility and reliability in device design, ensuring seamless connectivity across diverse applications. Engineered for performance, it features a compact design that supports a nominal current of 12 A, making it an exceptional choice for efficient power management. Its innovative inverted type allows for touch-proof outputs, enhancing safety and usability. Designed according to the highest standards, this connector provides robust electrical properties and a flawless mounting process, ensuring top-tier functionality in industrial environments.

Supports multiple connection technologies for versatile device integration

Facilitates straightforward PCB replacements with plug-in modules

Utilises a globally recognised mounting principle for universal compatibility

Involves linear pinning for uncomplicated connections

Pairs excellently with COMBICON systems for expanded networking options

Manufactured from high-quality, WEEE/RoHS-compliant materials

Offers efficient heat dissipation, maintaining operational integrity under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy