Phoenix Contact IC Series Straight Wave Soldering Mount PCB Header, 21 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-300
Mfr. Part No.:
1786598
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

IC

Product Type

PCB Header

Current

12A

Pitch

5.08mm

Housing Material

Polyamide

Number of Contacts

21

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Termination Type

Solder

Tail Pin Length

3.5mm

Maximum Operating Temperature

100°C

Contact Gender

Female

Standards/Approvals

No

Mating Pin Length

3.5mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact IC 2.5/21-G-5.08 PCB header is designed to offer exceptional versatility in device connection design. This innovative solution features a compact structure that is ideal for a variety of applications requiring reliable and secure connections. The inverted header allows for touch-proof device outputs, enhancing safety while maintaining a straightforward PCB replacement process through plug-in modules. A robust construction ensures it withstands demanding environments, while its compatibility with different connection technologies makes it a go-to choice for engineers seeking flexibility and efficiency. Whether it’s for industrial automation or general electronic connections, this PCB header is engineered to meet diverse connectivity needs with ease.

Compact design optimises PCB space efficiency

Inverted header style enhances safety through touch-proof connections

Compatible with multiple connection technologies for flexible use

Enables simple module exchange, facilitating quick maintenance

Robust housing material ensures longevity and reliability

Designed for wave soldering, simplifying mount processes

Environmentally friendly, complying with RoHS regulations

Lightweight structure improves overall assembly efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy