Phoenix Contact IC Series Straight Wave Soldering Mount PCB Header, 22 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
497-141
Mfr. Part No.:
1786608
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

IC

Product Type

PCB Header

Pitch

5.08mm

Current

12A

Housing Material

Polyamide

Number of Contacts

22

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.5mm

Contact Gender

Female

Standards/Approvals

CSA (ID: 13631), cULus (ID: E60425-19931014), EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60664-1, IEC 61984, ISO 6988, UL 94 V0, VDE (ID: 40050648)

Mating Pin Length

3.5mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header exemplifies innovation in connectivity solutions, providing a versatile interface for various electronic applications. Designed specifically for seamless integration, the component features 22 positions with a 5.08 mm pitch, ensuring compatibility with a wide range of devices. The inverted header design aids in achieving touch-proof connections, enhancing safety in device outputs. Its robust construction, featuring a colour-coded green housing, is not only aesthetically pleasing but also functional, promoting easy identification. With wave soldering mounting capabilities, this product offers flexibility for manufacturers, making it an excellent choice for efficient PCB replacements. This product's compliance with stringent standards highlights its reliability for users across diverse industries.

Supports multiple connection technologies for maximum design flexibility

Facilitates easy replacement with interchangeable plug-in modules

Inverted header design enhances touch-proof safety for device outputs

Constructed for durability, ensuring long-lasting performance

Complies with international standards for reliability in various applications

Offers efficient integration due to linear pin layout

Minimises contact resistance for optimal electrical performance

Environmentally compliant, supporting sustainable practices in manufacturing

Provides comprehensive technical documentation for user guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy