TE Connectivity 5179031-3 Series Vertical PCB PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 508-791
- Distrelec Article No.:
- 304-50-962
- Mfr. Part No.:
- 5179031-3
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 508-791
- Distrelec Article No.:
- 304-50-962
- Mfr. Part No.:
- 5179031-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5179031-3 | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 80 | |
| Housing Material | Matt | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5179031-3 | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 80 | ||
Housing Material Matt | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Free Height PCB Mount Header is expertly designed for robust board-to-board connections, boasting an impressive capacity of 80 positions. With its vertical orientation and fully shrouded construction, this header ensures reliable signal transfer and exceptional durability. Made with high-quality materials, it features a .031 in [.8 mm] centreline, catering to a range of PCB applications. The products gold plating enhances conductivity while providing resistance against corrosion. Ideal for applications requiring precision and reliability, it guarantees optimal performance even under challenging conditions, making it suitable for a wide variety of electronic devices. Its thoughtful design also allows for easy alignment and stacking, simplifying the assembly process and enhancing efficiency in production environments. When quality and dependability matter, this connector excels.
Designed for vertical mounting to optimise space on PCBs
Supports board-to-board configurations to facilitate intricate electronic layouts
Constructed for easy insertion and alignment during assembly
Features a matte housing material for improved aesthetics and functionality
Rated for high dielectric withstand for enhanced electrical safety
Ensures low mating tab thickness for seamless connections
Compact design aids in maintaining a clean and organised PCB environment
Capable of withstanding a wide operational temperature range
Utilises a low halogen formulation, promoting environmental safety
Related links
- TE Connectivity 5179031-3 Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2-16580 Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2487 Series Vertical Surface Mount PCB Header 0.8 mm Pitch Shrouded
- Molex 71850 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 53647 Series Vertical PCB PCB Header 0.635 mm Pitch Shrouded
- Molex 31387 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
