Molex 505433 Series Vertical Surface PCB Header, 26 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 506-063
- Mfr. Part No.:
- 505433-2681
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,150.00
(exc. GST)
$1,265.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,150.00 | $2.30 |
*price indicative
- RS Stock No.:
- 506-063
- Mfr. Part No.:
- 505433-2681
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505433 | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Number of Contacts | 26 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin Bismuth | |
| Row Pitch | 1.25mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505433 | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Number of Contacts 26 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin Bismuth | ||
Row Pitch 1.25mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
- RS Stock No. 0815207
- Mfr. Part No. 505433-2681
- RS Stock No. 0796472
- Mfr. Part No. 505433-1881
- RS Stock No. 0796475
- Mfr. Part No. 505433-4071
- RS Stock No. 0796473
- Mfr. Part No. 505433-2081
Related links
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface Mount Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded












