Molex 505433 Series Vertical PCB PCB Header, 14 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 815-202
- Mfr. Part No.:
- 505433-1491
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-202
- Mfr. Part No.:
- 505433-1491
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505433 | |
| Product Type | PCB Header | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 50V ac, 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505433 | ||
Product Type PCB Header | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Housing Material Polyamide | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 50V ac, 50V ac | ||
- COO (Country of Origin):
- MY
The Molex PCB header serves as a reliable connection point in electronic assemblies, designed for vertical surface mount applications with dual rows. It effectively supports a robust signal transmission in Compact spaces.
Active status ensures availability and support
Crafted for a voltage rating of 50V AC/DC
Durability rated for 30 mating cycles for longevity
Offers a pitch of 1.25mm for Compact designs
Black polyamide resin construction for enhanced aesthetics and function
Equipped with a positive lock feature for secure connections
Related links
- Molex 505433 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface Mount Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
