Molex 505433 Series Vertical PCB PCB Header, 30 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 500 units)*

$2,439.23

(exc. GST)

$2,683.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,439.23$4.878

*price indicative

RS Stock No.:
815-208
Mfr. Part No.:
505433-3081
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

505433

Pitch

1.25mm

Current

1.5A

Housing Material

Polyamide

Number of Contacts

30

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

50V ac, 50V ac

COO (Country of Origin):
MY
The Molex 1.25mm Pitch, Micro-Lock Plus PCB Header designed for secure vertical surface mounting, boasting a Durable tin-bismuth plating and a positive locking mechanism for reliable connections in various applications.

Durability of up to 30 mating cycles maximises connector lifespan

Supports a maximum electrical current of 1.5A and voltage of 50V AC/DC for versatile usage

Constructed from high-quality materials including polyamide and brass for optimal performance

Features a Compact design with 30 circuits, perfect for space-constrained applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy