Molex 53259 Series Right Angle Board PCB Header, 11 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 506-036
- Mfr. Part No.:
- 53259-1129
- Brand:
- Molex
Subtotal (1 tray of 150 units)*
$595.27
(exc. GST)
$654.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $595.27 | $3.968 |
*price indicative
- RS Stock No.:
- 506-036
- Mfr. Part No.:
- 53259-1129
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53259 | |
| Pitch | 3.5mm | |
| Current | 5.5A | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | 94V-0, CSA LR19980, UL E29179 | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53259 | ||
Pitch 3.5mm | ||
Current 5.5A | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals 94V-0, CSA LR19980, UL E29179 | ||
Voltage 25V | ||
- COO (Country of Origin):
- JP
The Molex Mighty-spox header is a robust and versatile solution designed for power and wire-to-board applications. With a right-angle design and 3.50mm pitch, it accommodates up to 11 circuits, ensuring reliable connectivity. Crafted from high-quality brass with tin plating, this header guarantees excellent electrical performance and durability, making it an Ideal choice for various PCB configurations. Supporting a maximum current of 5.5A and voltage of 250V, it caters to high-demand environments. This product stands out not only for its reliability but also for its compliance with international standards, ensuring peace of mind in quality and safety. The obsolescence status makes it a prime choice for legacy systems while maintaining compatibility across various applications.
Highly compatible with multiple PCB thicknesses and layouts
Compliant with EU RoHS directives for environmentally responsible use
Backed by rigorous testing for reliability in demanding environments
Offers a tray packaging type for convenient handling and storage
Sturdy construction minimises the risk of mechanical failure over time
Temperature range from -40° to +105°C supports diverse operational conditions
Related links
- Molex 53259 Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 53259 Series Right Angle Through Hole PCB Header 3.5mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board Header 3.96 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Molex 53258 Series Vertical Board PCB Header 3.5 mm Pitch Shrouded
