WAGO 734 Series Straight Through Hole Header, 11 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-577
- Mfr. Part No.:
- 734-141
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$738.47
(exc. GST)
$812.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $738.47 | $7.385 |
*price indicative
- RS Stock No.:
- 222-577
- Mfr. Part No.:
- 734-141
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Contacts | 11 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4.5mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.5mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Contacts 11 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature 60°C | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4.5mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.5mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header offers a robust connection solution, designed with precision for reliable performance in various applications. With a sleek light grey finish, it combines elegance with functionality, catering to both horizontal and vertical PCB mounting requirements. Engineered to eliminate mismating concerns, it guarantees secure connections with only compatible components. The header boasts a versatile pin spacing of 3.5 mm and is built to withstand environmental challenges, making it an ideal choice for demanding electrical setups.
Anti rotation protection ensures stable connections
Solder pin arrangement facilitates easy PCB integration
Compliant with RoHS standards for environmental safety
Flammability class per UL94 V0 offers added safety assurance
Tested for shock and vibration resistance for challenging conditions
Related links
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
