Molex 53258 Series Vertical Board PCB Header, 13 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 200 units)*

$698.52

(exc. GST)

$768.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$698.52$3.493

*price indicative

RS Stock No.:
506-035
Mfr. Part No.:
53258-1329
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

53258

Product Type

PCB Header

Pitch

3.5mm

Current

5.5A

Number of Contacts

13

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Contact Material

Brass

Contact Plating

Tin

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Standards/Approvals

UL E29179

Voltage

25V

COO (Country of Origin):
KR
The Molex Mighty-spox header is designed to revolutionise your power and wire-to-board connections with its robust vertical configuration. Offering an impressive 13 circuits and a pitch of 3.50mm, this product ensures secure and reliable performance, making it Ideal for a variety of applications. With a Durable brass contact material and dependable plating, it expertly facilitates efficient connectivity while maintaining compliance with industry standards. The header excels in harsh environments, comfortably operating in temperatures ranging from -40°C to +105°C. Its thoughtful design includes features like lock-to-mating part functionality for enhanced stability, ensuring a seamless integration into your projects.

Vertical orientation optimises space for efficient design

Brass contact material ensures durability and excellent conductivity

Locking mechanism provides secure attachment to prevent disconnection

Compact design suitable for densely populated circuit boards

Sufficient mating cycles promote extended product lifespan

Compliance with multiple regulatory standards ensures broad use

Fully shrouded design reduces the risk of misalignment during mating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy