TE Connectivity AMP-HDI Series Vertical PCB PCB Header, 180 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 506-030
- Mfr. Part No.:
- 532436-6
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tube of 4 units)*
$934.51
(exc. GST)
$1,027.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $934.51 | $233.628 |
*price indicative
- RS Stock No.:
- 506-030
- Mfr. Part No.:
- 532436-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP-HDI | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 180 | |
| Housing Material | TPE | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 4.83mm | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP-HDI | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 180 | ||
Housing Material TPE | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 4.83mm | ||
Standards/Approvals UL 94V-0 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header represents a cutting-edge solution for board-to-board connectivity, offering unmatched reliability and performance in space-constrained applications. Designed with four rows and 180 positions, this fully shrouded connector excels in maintaining signal integrity while ensuring robust mechanical stability. Crafted from thermoplastic, the body exhibits resilience against various environmental conditions, making it Ideal for rigorous industrial applications. The connector's gold-plated contact areas enhance conductivity and prevent corrosion, providing a long operational lifespan. Additionally, the through-hole solder termination method assures secure mounting to printed circuit boards, reinforcing its suitability for demanding electronic environments.
Utilises low halogen materials, promoting environmentally friendly practices
Available in packaging quantities of 4, facilitating convenient procurement
Incorporates a solder process capability that accommodates standard manufacturing methods
Allows for a wide operating temperature range, catering to diverse application needs
Supports a maximum contact current rating of 3 A for enhanced energy efficiency
Related links
- TE Connectivity AMP-HDI Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 1-18278 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
