TE Connectivity Free Height Series Vertical Board PCB Header, 100 Contact(s), 600 μm Pitch, Unshrouded
- RS Stock No.:
- 505-994
- Mfr. Part No.:
- 5353185-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 800 units)*
$20,963.69
(exc. GST)
$23,060.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $20,963.69 | $26.205 |
*price indicative
- RS Stock No.:
- 505-994
- Mfr. Part No.:
- 5353185-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Free Height | |
| Pitch | 600μm | |
| Current | 500mA | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 100 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 600μm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Free Height | ||
Pitch 600μm | ||
Current 500mA | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 100 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 600μm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical, board-to-board applications, offering a reliable connection solution for circuit boards. It features a configuration of 100 positions and a compact .6 mm centreline, making it an ideal choice for space-constrained environments. Constructed with high-quality materials, this connector ensures durability and excellent performance. Its surface mount design simplifies assembly processes while maintaining a secure fit. This connector is engineered to meet stringent electrical standards, providing exceptional insulation resistance and dielectric strength, making it perfect for signal applications in various industries.
Crafted with a high-temperature thermoplastic housing for added resilience
Incorporates a gold plating for superior contact reliability
Boasts a low mating tab width for seamless integration
Features pin contact type for efficient current flow
Operates across a broad temperature range to accommodate various environments
Designed to be reflow solder capable for simplified assembly
Related links
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Connector 1 mm Pitch, Unshrouded
