Molex 53748 Series Vertical Surface PCB Header, 40 Contact(s), 500 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 505-936
- Mfr. Part No.:
- 53748-0408
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$10,694.73
(exc. GST)
$11,764.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 24 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $10,694.73 | $3.565 |
*price indicative
- RS Stock No.:
- 505-936
- Mfr. Part No.:
- 53748-0408
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53748 | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 500mA | |
| Housing Material | LCP | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53748 | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 500mA | ||
Housing Material LCP | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | ||
Voltage 5V | ||
- COO (Country of Origin):
- JP
Related links
- Molex 53748 Series Vertical Surface PCB Header 0.5 mm Pitch Unshrouded
- Molex 53748 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex 53885 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- HARWIN M58 Series Vertical Surface PCB Header 0.5 mm Pitch Unshrouded
- Molex SlimStack Series Straight Surface Mount PCB Header 0.5 mm Pitch
- HARWIN FLECTO Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ERM5 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
