Molex 53885 Series Vertical Surface PCB Header, 40 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-575
- Mfr. Part No.:
- 53885-0408
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
$11,375.91
(exc. GST)
$12,513.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $11,375.91 | $3.792 |
*price indicative
- RS Stock No.:
- 796-575
- Mfr. Part No.:
- 53885-0408
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53885 | |
| Current | 500mA | |
| Pitch | 500μm | |
| Number of Contacts | 40 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Signal | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 640μm | |
| Contact Gender | Male/Male | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53885 | ||
Current 500mA | ||
Pitch 500μm | ||
Number of Contacts 40 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Signal | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 640μm | ||
Contact Gender Male/Male | ||
Standards/Approvals REACH SVHC | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex Connector offers reliable interconnectivity for board-to-board applications, featuring a Compact design that ensures efficient signal transmission. Its robust construction guarantees optimal performance in a range of environments.
0.50mm pitch ensures space-efficient connections
Supports up to 40 circuits for versatile applications
Operates effectively across a temperature range of -40°C to +105°C
Durability rated for up to 30 mating cycles, enhancing longevity
Surface mount termination style simplifies PCB assembly
Related links
- Molex 53885 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 0.5 mm Pitch Unshrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ERM5 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Molex 53627 Series Vertical Surface Mount PCB Header 0.635 mm Pitch Shrouded
- Molex 55763 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
