Samtec ERM5 Series Vertical Surface PCB Header, 40 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-0936
- Mfr. Part No.:
- ERM5-020-05.0-L-DV-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 88 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$7.29
(exc. GST)
$8.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 87 | $7.29 | - |
| 88 - 174 | $7.11 | 2% |
| 175 + | $7.00 | 3% |
*price indicative
- RS Stock No.:
- 208-0936
- Mfr. Part No.:
- ERM5-020-05.0-L-DV-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | ERM5 | |
| Current | 1.5A | |
| Pitch | 500μm | |
| Number of Contacts | 40 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 194V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series ERM5 | ||
Current 1.5A | ||
Pitch 500μm | ||
Number of Contacts 40 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 194V | ||
The Samtec ERM5 0.50 mm is a board-mounted header designed for use in high-speed system. The ERM5 uses the Edge rate contact system which is designed for application requiring high-mating cycle and 28Gbps performance. It used gold plated contact with up t
Smooth broad milled contact surface for increased wear life
Operating temperature range -55 °C to +125 °C
Related links
- Samtec ERM5 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ERM5 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ERM5 Series PCB Header 0.5 mm Pitch Shrouded
- Samtec ERM5 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ERM5 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ERM5 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ERM5 Series PCB Header 0.5 mm Pitch Shrouded
- Samtec ERM5 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
