Phoenix Contact ICV Series Vertical Wave Soldering Mount PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
497-135
Mfr. Part No.:
1786132
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

ICV

Product Type

PCB Header

Pitch

5.08mm

Current

12A

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Plating

Tin

Contact Material

Copper Alloy

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

100°C

Tail Pin Length

3.6mm

Standards/Approvals

CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60068-2-82, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, ISO 6988, JEDEC JESD 201, UL 94 V0, VDE

Mating Pin Length

3.6mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is designed to offer exceptional connectivity solutions, complementing various connection technologies while enhancing device flexibility. With a nominal cross-section of 2.5 mm² and a robust current rating of 12 A, this product ensures reliable performance across a multitude of applications. Its innovative design features a compact pitch of 5.08 mm, facilitating seamless integration into any circuit configuration. Ideal for both standard and inverted connections, this PCB header simplifies installation and maintenance. Combined with industry-compliant materials, it promises durability and longevity, making it suitable for use in a wide range of environments.

Designed for easy PCB replacement using plug-in modules

Inverted header configuration provides touch-proof device outputs

Achieves maximum installation flexibility with a linear pin layout

Manufactured in compliance with WEEE/RoHS regulations

Ensures effective thermal management with high operational temperature ranges

Features a hot-dip tin-plated surface for enhanced durability

Guarantees reliable electrical performance with low contact resistance

Optimised for wave soldering, ensuring secure mounting options

Tamper-resistant design enhances reliability during operation

Meets stringent environmental and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy