Phoenix Contact IMCV Series Vertical Wave Soldering Mount PCB Header, 4 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 497-020
- Mfr. Part No.:
- 1830883
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-020
- Mfr. Part No.:
- 1830883
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | IMCV | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 4 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Tail Pin Length | 1.9mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 1.9mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series IMCV | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 4 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Tail Pin Length 1.9mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 1.9mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact highly versatile PCB header designed specifically for seamless integration into printed circuit boards. This product showcases a robust inverted design with a reliable snap-in locking mechanism, ensuring secure connections and preventing accidental disconnections. With a compact pitch of 3.5 mm and the ability to accommodate four positions, it offers an efficient solution for various electronic applications. This PCB header excels in both performance and durability, featuring a solder pin design that facilitates ease of assembly through THR soldering methods. Constructed with high-quality materials and adhering to stringent safety standards, it guarantees long-lasting reliability even in demanding environments. Its ability to withstand a wide ambient temperature range makes it suitable for diverse operational conditions, further enhancing its applicability across various industries.
Designed for integration into SMT soldering processes
Intuitive locking mechanism enhances connection security
Vertical connection allows for multi-row arrangements on PCBs
Inverted header configuration ensures touch-proof outputs
Packed in environmentally friendly cardboard packaging
WEEE/RoHS compliant, supporting eco-friendly initiatives
Lightweight construction aids in overall device performance
Manufactured with Cu alloy contacts for superior conductivity
- RS Stock No. 0897083
- Mfr. Part No. 1727045
1 Pack of 100
$449.96
- RS Stock No. 0897076
- Mfr. Part No. 1722008
1 Pack of 250
$367.10
- RS Stock No. 0897021
- Mfr. Part No. 1731701
1 Pack of 250
$444.23
- RS Stock No. 0521536
- Mfr. Part No. 1818067
1 Pack of 50
$672.40
Related links
- Phoenix Contact IMCV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact IMCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact IMCV Series Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded












