Phoenix Contact IMCV Series Vertical Through Hole PCB Header, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
492-681
Mfr. Part No.:
1830867
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

IMCV

Product Type

PCB Header

Current

8A

Pitch

3.5mm

Number of Contacts

2

Housing Material

LCP

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

COMBICON MC 1.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

3.5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

100°C

Tail Pin Length

1.9mm

Mating Pin Length

1.9mm

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact IMCV 1.5/2-G-3.5 RN P20 THR PCB header is designed for advanced electronic connections, offering exceptional reliability and performance. This innovative connector caters to the needs of high-density PCB applications with its inverted design, ensuring touch-proof device outputs and streamlined PCB-to-PCB connections. With a compact pitch of 3.5 mm, it supports efficient space utilisation while maintaining a robust interface for power distribution and signal transmission. Manufactured from high-quality materials, it adheres to stringent environmental regulations, making it a responsible choice for modern electronics. The intuitive locking mechanism enhances safety by preventing accidental disconnections, making it ideal for a range of applications, from industrial machinery to consumer electronics.

Designed specifically for integration into surface mount technology (SMT) soldering processes

Utilises a snap-in locking mechanism that ensures a secure fit

Enables vertical connections for multi-row arrangements on the PCB

Incorporates socket contacts that provide touch-proof device outputs

Packs two connections within a space-efficient footprint for maximum versatility

Engineered to withstand ambient temperatures between -40 °C and 100 °C

Complies with WEEE and RoHS regulations, affirming its eco-friendly manufacturing

Offers a minimum creepage distance to enhance safety in electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy