Phoenix Contact PCV Series Straight Wave Soldering Mount PCB Header, 7 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 516-976
- Mfr. Part No.:
- 1804739
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,243.72
(exc. GST)
$1,368.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,243.72 | $24.874 |
*price indicative
- RS Stock No.:
- 516-976
- Mfr. Part No.:
- 1804739
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | PCV | |
| Current | 2A | |
| Pitch | 7.62mm | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON PC 4 hybrid | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 7.62mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 5mm | |
| Mating Pin Length | 5mm | |
| Standards/Approvals | BV, CSA, cULus, DNV GL, LR | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series PCV | ||
Current 2A | ||
Pitch 7.62mm | ||
Number of Contacts 7 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON PC 4 hybrid | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 7.62mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 5mm | ||
Mating Pin Length 5mm | ||
Standards/Approvals BV, CSA, cULus, DNV GL, LR | ||
Voltage 63V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header PCV 4/7-G-7.62 is a premium interconnection solution designed for reliable connections in electronic devices. Constructed with a focus on flexibility and performance, this component is ideal for applications that require a modular approach to device design. With its vibrant green colour and durable construction, it seamlessly integrates into various device configurations. This product boasts a unique pin layout, ensuring straightforward PCB replacement through its innovative plug-in modules. The connection technology it employs allows for numerous configurations, making it suitable for diverse operating environments. Additionally, its wave soldering mounting type guarantees enhanced durability under operational stresses, while the carefully engineered dimensions ensure compatibility with standard PCB layouts, further simplifying installation processes.
Adaptable pin layout accommodates various connection technologies
Compact dimensions facilitate easy integration into device designs
WEEE/RoHS compliance aligns with modern environmental standards
Tin-plated contact surfaces ensure reliable electrical performance
Capability for a nominal current of 20 A enhances operational efficiency
Lightweight design streamlines shipping and handling
Durable insulating materials withstand challenging conditions
Designed for simplicity, reducing time required for assembly
Related links
- Phoenix Contact PCV Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PCV Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PCV Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GMSTBVA Series Vertical Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 7.62 mm Pitch Unshrouded
- Phoenix Contact GMSTB Series Angled Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
