Phoenix Contact PCV Series Straight Wave Soldering Mount PCB Header, 10 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 489-042
- Mfr. Part No.:
- 1804768
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,773.56
(exc. GST)
$1,950.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,773.56 | $35.471 |
*price indicative
- RS Stock No.:
- 489-042
- Mfr. Part No.:
- 1804768
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | PCV | |
| Current | 2A | |
| Pitch | 7.62mm | |
| Housing Material | PBT | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON PC 4 hybrid | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 7.62mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 5mm | |
| Contact Gender | Male | |
| Mating Pin Length | 5mm | |
| Standards/Approvals | BV Approval ID: 35433/C0 BV, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19920722, DNV GL Approval ID: TAE00001EZ, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, ISO 6988, JEDEC JESD 201, LR Approval ID: LR21308805TA, UL 94 V0 | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series PCV | ||
Current 2A | ||
Pitch 7.62mm | ||
Housing Material PBT | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON PC 4 hybrid | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 7.62mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 5mm | ||
Contact Gender Male | ||
Mating Pin Length 5mm | ||
Standards/Approvals BV Approval ID: 35433/C0 BV, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19920722, DNV GL Approval ID: TAE00001EZ, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, ISO 6988, JEDEC JESD 201, LR Approval ID: LR21308805TA, UL 94 V0 | ||
Voltage 63V | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0489205
- Mfr. Part No. 1720547
- RS Stock No. 0516977
- Mfr. Part No. 1804784
- RS Stock No. 0638520
- Mfr. Part No. 1806326
- RS Stock No. 0489050
- Mfr. Part No. 1806300
Related links
- Phoenix Contact PCV Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PCV Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PCV Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PCV Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GMSTB Series Angled Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GICV 2 Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GMSTB Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded











