Phoenix Contact IPCV Series Vertical Wave Soldering Mount PCB Header, 9 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$4,278.31

(exc. GST)

$4,706.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$4,278.31$85.566

*price indicative

RS Stock No.:
496-951
Mfr. Part No.:
1969849
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

IPCV

Product Type

PCB Header

Current

76A

Pitch

10.16mm

Housing Material

Polyamide

Number of Contacts

9

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON PC 6 hybrid

Contact Plating

Silver

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

10.16mm

Termination Type

Solder

Tail Pin Length

4mm

Maximum Operating Temperature

105°C

Contact Gender

Female

Mating Pin Length

4mm

Standards/Approvals

cULus Recognised, VDE

Voltage

1kV

COO (Country of Origin):
PL
The Phoenix Contact IPCV 16/9-GF-10.16 is a premium PCB header designed for versatility and reliability in various applications. Crafted with a robust inverted design, this product accommodates multiple connection technologies, ensuring a user-friendly experience. Featuring nine positions, it supports wave soldering for straightforward installation, while the green housing offers an appealing aesthetic. The integrated double steel spring enhances mechanical stability, making it suitable for environments where temperature fluctuations are common. With a commendable nominal current rating of 76 A and a rated voltage of 1000 V, this device guarantees optimal performance. For those prioritising safety and quality, this PCB header is compliant with international standards, ensuring both functionality and peace of mind.

Inverted design enables touch-proof connections

Maximum flexibility allows use in a variety of device designs

Screw locking mechanism assures secure connections

Designed for wave soldering to streamline installation processes

Equipped with a threaded flange for added mechanical stability

Optimised for high performance in demanding electrical applications

WEEE/RoHS compliant, ensuring environmental safety

Cadmium-free materials contribute to sustainability and compliance

Visual inspection and performance testing guarantee reliability

Lightweight yet durable construction enhances overall product longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy