Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header, 8 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$443.20

(exc. GST)

$487.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$443.20$8.864

*price indicative

RS Stock No.:
492-798
Mfr. Part No.:
1769528
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

SMSTB

Current

12A

Pitch

5.08mm

Number of Contacts

8

Housing Material

Polyamide

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Termination Type

Solder

Tail Pin Length

3.5mm

Maximum Operating Temperature

100°C

Standards/Approvals

CSA, cULus, IEC 61984, VDE

Mating Pin Length

3.5mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is engineered for optimal flexibility and reliability in device design. Crafted as part of the SMSTB series, it caters to varied connection technologies, making it versatile for many applications. The connector features eight positions and a pitch of 5.08 mm, allowing for a compact and efficient layout on the PCB. With a robust nominal current rating of 12 A and a rated voltage of 320 V, this component is suitable for demanding electrical environments. Additionally, the tin-plated contact surface ensures excellent conductivity, while its wave soldering mounting method promotes seamless integration into various assemblies. Ideal for device manufacturers who seek quality and performance, this product stands out in both functionality and durability.

Provides maximum design flexibility across various connectors

Supports worldwide use with a well-established mounting principle

Angled connection facilitates multi-row arrangements on the PCB

Lightweight design contributes to overall efficiency in applications

WEEE/RoHS compliance ensures environmental responsibility

Tested for reliability with passed visual inspection specifications

Manufactured from high-quality materials to enhance longevity

Optimised electrical properties for enhanced performance in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy