Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header, 7 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$391.73

(exc. GST)

$430.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$391.73$7.835

*price indicative

RS Stock No.:
483-606
Mfr. Part No.:
1769515
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SMSTB

Product Type

PCB Header

Pitch

5.08mm

Current

12A

Number of Contacts

7

Housing Material

Polyamide

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.5mm

Standards/Approvals

CSA 13631-2585951, cULus E60425-19931011, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE 40050648

Mating Pin Length

3.5mm

Voltage

32V

COO (Country of Origin):
PL
The Phoenix Contact PCB header offers a harmonious blend of flexibility and precision design, perfectly suited for modern electrical applications. With its 7 positions and a pitch of 5.08 mm, it caters to intricate connectivity needs while ensuring efficient space utilisation on printed circuit boards. Engineered from high-quality materials, the product demonstrates remarkable resilience in diverse environmental settings. Its linear pinning layout allows for seamless integration into existing systems, making it an ideal choice for developers seeking reliability and performance. Whether for commercial or industrial applications, this PCB header stands out as a versatile solution that aligns with global standards, ensuring dependable performance in critical operations.

Designed to support multiple connection technologies seamlessly

Optimised for wave soldering, facilitating efficient manufacturing

Constructed with WEEE/RoHS compliant materials, ensuring environmental responsibility

Features a lightweight design, promoting ease of handling and installation

Backed by rigorous testing, guaranteeing reliability across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy