Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
492-795
Mfr. Part No.:
1769243
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

SMSTB

Pitch

5mm

Current

12A

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

3.5mm

Standards/Approvals

CSA 13631-2585951, cULus E60425-19931011, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, UL 94 V0, VDE 40050648

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header from the SMSTB 2.5/-G series offers a sophisticated connection solution for various device designs. Engineered for maximum versatility, it features a green housing designed for reliable multi-row PCB assembly. This product is perfect for applications that demand precise pin arrangements and robust electrical performance. With superior benefits such as its wave soldering mounting method and high-quality materials, it ensures outstanding reliability in challenging environments. The incorporation of a linear pinning layout allows easy integration into your existing systems, contributing to seamless manufacturing processes.

Offers flexibility for connecting with different technologies and device designs

Angled connection allows for compact and efficient multi-row layouts

Constructed with WEEE/RoHS-compliant materials, aligning with modern environmental standards

Features high reliability with low contact resistance for optimal electrical performance

Incorporates a robust packaging design for safe delivery and storage

Temperature resilience ensures reliable operation across a wide range of conditions

Vibration-tested to endure demanding operational environments and conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy