Phoenix Contact DD31H Series Straight Wave Soldering Mount PCB Header, 20 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$784.17

(exc. GST)

$862.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$784.17$15.683

*price indicative

RS Stock No.:
489-211
Mfr. Part No.:
1341395
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DD31H

Product Type

PCB Header

Current

8A

Pitch

3.81mm

Housing Material

Polybutylene Terephthalate

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

CONNEXIS

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

3.81mm

Contact Gender

Male

Tail Pin Length

3.8mm

Maximum Operating Temperature

105°C

Standards/Approvals

cULus Recognised, DIN EN 61984, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, JEDEC JESD 201, UL 94 V0, UL Recognised

Mating Pin Length

3.8mm

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB header is an essential component designed for efficiency and reliability in electronic applications. This product features a dual-row configuration with 20 positions, ensuring ample connectivity for various circuits. Built with high-quality materials, it supports a nominal current of 8 A and a rated voltage of 160 V, making it ideal for a broad range of uses. Its compact design allows for effective space utilisation on printed circuit boards, while the intuitive snap-in locking mechanism ensures secure connections, reducing the risk of accidental disconnections. This product's compliance with international standards such as DIN EN 61984 highlights its reliability and functional safety. With easy mounting via wave soldering and a user-friendly plug-in design, this PCB header allows for straightforward installation and maintenance, making it an excellent choice for both professional and hobbyist projects.

Compact design allows for high packing density on PCBs

Intuitive locking mechanism prevents accidental disconnections

Compatible with various connector patterns for versatile applications

Constructed from durable materials that ensure longevity and performance

Designed for easy PCB replacement with plug-in modules

Meets stringent international compliance standards for safety and reliability

Optimised for simple wave soldering installation

Offers a robust current-carrying capacity for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy