Phoenix Contact MCV Series Vertical Through Hole PCB Header, 16 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 489-184
- Mfr. Part No.:
- 1713384
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$842.30
(exc. GST)
$926.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $842.30 | $16.846 |
*price indicative
- RS Stock No.:
- 489-184
- Mfr. Part No.:
- 1713384
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCV | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON MC 1.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE approval | |
| Mating Pin Length | 2mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCV | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON MC 1.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE approval | ||
Mating Pin Length 2mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MCV 1.5/16-G-3.5 P20 THR is a sophisticated PCB header designed for seamless integration into surface mount technology (SMT) soldering. Engineered with a nominal cross-section of 1.5 mm² and a robust current rating of 8 A, this versatile component enables efficient multi-row arrangements on PCBs. Its thoughtful design accommodates various connection technologies, making it an essential choice for optimising device layouts. With a rated voltage of 160 V, the header ensures dependable electrical performance while maintaining compliance with the highest industry standards. This connector also features a locking mechanism and a standard pin pattern, ensuring ease of use across a range of applications while enhancing the overall reliability of electrical connections.
Designed for efficient assembly in SMT soldering processes
Allows for flexible device designs with multi-row configurations
Offers compatibility with a variety of connection technologies, reducing component diversity
Constructed from materials that comply with WEEE/RoHS requirements, ensuring an eco-friendly choice
Features a linear pin layout for straightforward PCB integration, streamlining production workflows
Consists of a sturdy black housing, enhancing durability and protection against environmental factors
Supports a wide operating temperature range, accommodating diverse application needs
Delivers high performance with a low contact resistance, minimising energy loss
Provides ease of handling with a minimum order quantity of 50 pieces, catering to large-scale requirements
Related links
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
