Phoenix Contact IC Series Straight Wave Soldering Mount PCB Header, 13 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 489-145
- Mfr. Part No.:
- 1786514
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,356.25
(exc. GST)
$1,491.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,356.25 | $27.125 |
*price indicative
- RS Stock No.:
- 489-145
- Mfr. Part No.:
- 1786514
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | IC | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA 13631, cULus E60425-19931014, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, UL 94 V0, VDE 40050648 | |
| Mating Pin Length | 3.5mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series IC | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.5mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA 13631, cULus E60425-19931014, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, UL 94 V0, VDE 40050648 | ||
Mating Pin Length 3.5mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact IC Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact IC Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact IC Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact IC Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact IC Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact IC Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact IC Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact IC Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
