Phoenix Contact MSTBV Series Straight Solder PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$731.62

(exc. GST)

$804.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$731.62$14.632

*price indicative

RS Stock No.:
489-051
Mfr. Part No.:
1806737
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MSTBV

Current

12A

Pitch

5.08mm

Number of Contacts

5

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel, Tin

Termination Type

Pin

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.9mm

Mating Pin Length

3.9mm

Standards/Approvals

CSA 13631-2585951, cULus E60425-19931011, DIN 50018-EN, IEC 60068-2-6, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60664-1, IEC 61373, IEC 61984, JEDEC JESD 201, UL 94 V0, VDE 40050648

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Headers are designed with a nominal cross-section of 2.5 mm² and a green colour. They support a nominal current of 12 A and a rated voltage of 320 V (III/2). The contact surface is made of gold (Au), with a pin-type connection. These headers feature 5 potentials, 1 row, and 5 positions, offering a total of 5 connections. They belong to the MSTBV 2.5/-GF product range and have a pitch of 5.08 mm. The mounting method is wave soldering.

Gold plated contacts ensure transfer quality remains stable over the long term

Maximum flexibility when it comes to device design which is one header for connectors with different connection technologies

Well known mounting principle allows worldwide use

Vertical connection enables multi row arrangement on the PCB

Screwable flange for superior mechanical stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy