Phoenix Contact MSTBV Series Vertical Wave Soldering Mount PCB Header, 17 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
497-068
Mfr. Part No.:
1808612
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MSTBV

Current

12A

Pitch

5.08mm

Number of Contacts

17

Housing Material

PBT

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.9mm

Maximum Operating Temperature

105°C

Mating Pin Length

3.9mm

Standards/Approvals

CSA 13631-2585951, cULus E60425-19931011, EN ISO 22479:2022-06, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 61984, UL 94 V0, VDE 40050648

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is expertly crafted to elevate your connectivity solutions, offering unmatched reliability and flexibility. Designed specifically for PCB applications, this component delivers excellent performance across a spectrum of connection technologies, providing users with a versatile option for various device designs. Its robust construction aligns with industry standards, ensuring safe and efficient operation under demanding conditions. The compact dimensions combined with a standard pin layout make it an ideal choice for multi-row arrangements on your PCB, optimizing space and enhancing functionality. The environmentally-friendly materials used in its production further exemplify a commitment to sustainable manufacturing, making this product a responsible choice for eco-conscious professionals.

Offers maximum flexibility for device designers with a universal header solution

Features a well-known mounting principle for global compatibility

Allows for vertical connections, supporting multi-row PCB arrangements

Constructed from WEEE/RoHS-compliant materials, ensuring environmental safety

Designed with a linear pinning layout for uncomplicated integration

Backed by robust electrical properties, including a nominal current rating of 12 A

Complies with rigorous manufacturing standards for enhanced durability and reliability

Generates a low contact resistance for efficient electrical performance

Accommodates various mounting methods, including wave soldering, for user convenience

Packaged in cardboard to promote sustainable packaging practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy