Phoenix Contact MSTBV Series Vertical Wave Soldering Mount PCB Header, 8 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-211
- Mfr. Part No.:
- 1808528
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-211
- Mfr. Part No.:
- 1808528
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MSTBV | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Number of Contacts | 8 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.9mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, cULus Recognised, VDE | |
| Mating Pin Length | 3.9mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MSTBV | ||
Current 12A | ||
Pitch 5.08mm | ||
Number of Contacts 8 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Contact Gender Male | ||
Tail Pin Length 3.9mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, cULus Recognised, VDE | ||
Mating Pin Length 3.9mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header from the MSTBV 2.5/-GEH series embodies a blend of innovation and reliability, designed for seamless integration in diverse applications. With its 8-position layout and a 5.08 mm pin pitch, this product ensures efficient connectivity, allowing for optimum signal transmission. It is tailored for wave soldering, making it a versatile choice for various mounting methods. Constructed with a robust tin-plated copper alloy, the header is crafted to deliver both performance and durability, while its green PBT housing is compliant with environmental regulations, ensuring a sustainable choice for your electronic projects. Whether for prototyping or large-scale production, this product stands out by providing dependable performance under a range of environmental conditions.
Designed with maximum flexibility for various connection technologies
Vertical connection allows for compact, multi-row layouts
Constructed from environmentally compliant materials, ensuring sustainability
The effective pin layout facilitates easy installation and reliability
Robust construction capable of withstanding high thermal and electrical demands
Related links
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
