Phoenix Contact MSTBV Series Vertical Wave Soldering Mount PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
489-053
Mfr. Part No.:
1808489
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MSTBV

Current

12A

Pitch

5.08mm

Number of Contacts

4

Housing Material

PBT

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

5.08mm

Termination Type

Pin

Minimum Operating Temperature

-40°C

Tail Pin Length

3.9mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, cULus, EN ISO 22479, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, VDE

Mating Pin Length

3.9mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact MSTBV 2.5/4-GEH-5.08 is an exceptional PCB header designed for robustness and efficiency. Ideal for various industrial applications, this product forms part of the renowned COMBICON Connectors M series. Its thoughtful design includes a linear pin layout and wave soldering for easy installation. With a compact footprint, it ensures a reliable connection in tight spaces while supporting nominal currents of up to 12 A. Built from high-quality materials, this header meets stringent electrical and mechanical standards, making it a trusted choice for your connectivity needs. The packaging is designed for convenience, delivering 50 pieces per unit, making it suitable for both large-scale projects and smaller installations. This product not only adheres to European compliance but also provides a fusion of efficiency and durability for your electronic systems.

Standard pin strip offers a dependable connection for industrial applications

Robust construction ensures longevity and reliability under various conditions

Environment-friendly design follows WEEE/RoHS compliance regulations

Compact dimensions allow for installation in constrained spaces without compromising performance

Designed for easy integration with existing systems through a wave soldering mounting process

Each connection supports a nominal voltage of up to 320 V, accommodating a wide range of applications

Complies with international standards to deliver safety and efficiency in electrical connections

Packed in units of 50 pieces, facilitating bulk ordering for extensive projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy