Phoenix Contact DD31H Series Straight Wave Soldering Mount PCB Header, 12 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$459.67

(exc. GST)

$505.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$459.67$9.193

*price indicative

RS Stock No.:
483-675
Mfr. Part No.:
1340482
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DD31H

Current

8A

Pitch

3.81mm

Number of Contacts

12

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

CONNEXIS

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

3.81mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.8mm

Mating Pin Length

3.8mm

Standards/Approvals

cULus Recognised, DIN EN 61984, UL Recognised

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact DD31H 2.2/12-H-3.81-X PCB header is expertly designed for seamless integration into your electronic assembly applications. This connector is ideal for high-density arrangements due to its double-row configuration and practical pin layout, ensuring reliability in various mounting processes. With a robust nominal current rating and a rated voltage suitable for demanding environments, it promises both performance and durability. The locking mechanism is intuitive, preventing accidental disconnection, and facilitating easy replacements with plug-in modules. Each aspect of the DD31H series has been meticulously crafted to meet both industry standards and user expectations, making it a trustworthy choice for professionals in numerous sectors.

Designed for wave soldering for efficient assembly

Snap-in locking mechanism enhances connection security

Compact double-row arrangement promotes space-saving designs

User-friendly plug-in direction simplifies module replacement

Compliant with international standards for safety and performance

Constructed from robust materials, ensuring long-lasting use

Suitable for a wide range of applications in various industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy