Phoenix Contact MCV Series Vertical Through Hole PCB Header, 15 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$788.76

(exc. GST)

$867.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$788.76$15.775

*price indicative

RS Stock No.:
483-361
Mfr. Part No.:
1713382
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCV

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Housing Material

LCP

Number of Contacts

15

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

COMBICON MC 1.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

2mm

Mating Pin Length

2mm

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is specifically designed for seamless integration into SMT soldering processes, boasting an innovative vertical connection that allows for multi-row arrangements on circuit boards. The unique design offers maximum flexibility, serving as a single header suitable for connectors featuring various connection technologies. Engineered for reliability and efficiency, this product ensures optimal performance with a nominal current rating of 8 A and a rated voltage of 160 V. The black housing adds a sleek touch while meeting rigorous quality and safety standards, making it ideal for diverse applications across various industries. Additionally, its compatibility with the COMBICON series enhances connectivity options, while the robust construction ensures durability and long-term usability.

Designed for integration into the SMT soldering process

Allows for vertical connection to facilitate multi-row PCB layouts

Compatible with multiple connection technologies, enhancing device design flexibility

Features a tin-plated contact surface for improved conductivity

Constructed from high-quality materials to ensure compliance with WEEE/RoHS standards

Low contact resistance ensures optimal electrical performance

Moisture Sensitive Level (MSL) of 1 supports reliable soldering processes

Robust insulation material provides excellent thermal properties

Packed conveniently in cardboard to ensure safe delivery and storage

Rated for a wide operational temperature range, catering to various environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy