TE Connectivity Economy Power Series Straight Through Hole PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 719-5142
- Distrelec Article No.:
- 304-52-342
- Mfr. Part No.:
- 1-1123723-3
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$2.00
(exc. GST)
$2.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 190 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $0.40 | $2.00 |
| 100 - 370 | $0.392 | $1.96 |
| 375 - 1495 | $0.382 | $1.91 |
| 1500 - 2995 | $0.376 | $1.88 |
| 3000 + | $0.368 | $1.84 |
*price indicative
- RS Stock No.:
- 719-5142
- Distrelec Article No.:
- 304-52-342
- Mfr. Part No.:
- 1-1123723-3
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 8A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.7mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 8A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.7mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
TE Connectivity 3.96 mm EP (Economy Power) PCB Headers
Features and Benefits
Applications
TE Connectivity 3.96 mm EP (Economy Power) Interconnection System
- RS Stock No. 7195142P
- Mfr. Part No. 1-1123723-3
- RS Stock No. 7195158
- Mfr. Part No. 1-1123723-6
- RS Stock No. 7121224
- Mfr. Part No. 1-1123723-2
- RS Stock No. 7195158P
- Mfr. Part No. 1-1123723-6
Related links
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 3-1123 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Housing 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded











