TE Connectivity Economy Power 2.5 Series Vertical, Vertical Board, Board PCB Header, 17 Contact(s), 2.5 mm Pitch, 1 Row,
- RS Stock No.:
- 480-082
- Mfr. Part No.:
- 1-1744418-7
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 480-082
- Mfr. Part No.:
- 1-1744418-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power 2.5 | |
| Orientation | Vertical, Vertical | |
| Mount Type | Board, Board | |
| Product Type | PCB Header | |
| Number of Contacts | 17 | |
| Pitch | 2.5 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Current | 4.2 A | |
| Housing Material | Polyamide 66 | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -55 °C | |
| Row Pitch | 2.5 mm | |
| Standards/Approvals | UL, UL 94V-0 | |
| Tail Pin Length | 3.4 mm | |
| Termination Type | Solder | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power 2.5 | ||
Orientation Vertical, Vertical | ||
Mount Type Board, Board | ||
Product Type PCB Header | ||
Number of Contacts 17 | ||
Pitch 2.5 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Current 4.2 A | ||
Housing Material Polyamide 66 | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -55 °C | ||
Row Pitch 2.5 mm | ||
Standards/Approvals UL, UL 94V-0 | ||
Tail Pin Length 3.4 mm | ||
Termination Type Solder | ||
Voltage 250 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an ideal solution for your wire-to-board connectivity needs, featuring an innovative design that ensures reliable and efficient connections. With a vertical orientation and a fully shrouded header type, this connector is engineered to accommodate up to 17 positions, making it perfect for compact applications. Constructed from durable PA 66 housing material, it withstands operating temperatures ranging from -55 to 105 °C, ensuring robust performance in various environments. The connector's tin plating and nickel underplating materials promote optimal conductivity and longevity. Whether you're assembling electronic devices or working on circuit boards, this connector provides a seamless integration, ensuring your designs remain reliable and efficient.
Designed with a rectangular connector shape for space efficiency
Offers a fully shrouded header type for added protection
Features a locking tab for secure mating retention
Includes kinked legs for enhanced PCB mount retention
Mating alignment is supported with dedicated features for ease of use
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Through Hole PCB Header 2.5 mm
- TE Connectivity Economy Power 2.5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch
- TE Connectivity Economy Power 2.5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity Economy Power 2.5 Series Right Angle Cable Housing 1 Row, 2.5 mm Pitch Crimp
- TE Connectivity Economy Power Series Vertical Board Housing 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
