TE Connectivity Economy Power 2.5 Series Vertical, Vertical Through Hole, Through Hole PCB Header, 8 Contact(s), 2.5 mm
- RS Stock No.:
- 467-385
- Mfr. Part No.:
- 1969543-8
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 467-385
- Mfr. Part No.:
- 1969543-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power 2.5 | |
| Orientation | Vertical, Vertical | |
| Mount Type | Through Hole, Through Hole | |
| Product Type | PCB Header | |
| Number of Contacts | 8 | |
| Pitch | 2.5 mm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current | 7.5 A | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -25 °C | |
| Row Pitch | 2.5 mm | |
| Standards/Approvals | UL 94 V-0 | |
| Tail Pin Length | 3.4 mm | |
| Termination Type | Solder | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power 2.5 | ||
Orientation Vertical, Vertical | ||
Mount Type Through Hole, Through Hole | ||
Product Type PCB Header | ||
Number of Contacts 8 | ||
Pitch 2.5 mm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Current 7.5 A | ||
Housing Material Nylon | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -25 °C | ||
Row Pitch 2.5 mm | ||
Standards/Approvals UL 94 V-0 | ||
Tail Pin Length 3.4 mm | ||
Termination Type Solder | ||
Voltage 250 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mount Header is designed to facilitate robust connections in a compact form factor, providing an ideal solution for those requiring a dependable wire-to-board interface. Crafted with a vertical orientation, this header is equipped with eight positions for reliable connectivity across various applications. Its fully shrouded design enhances protection against environmental factors while simplifying the mating process. Constructed from durable nylon material, this connector combines functionality with resilience. The part is specifically engineered for applications demanding high-performance in power distribution, ensuring that the electrical characteristics meet the rigorous demands of contemporary electronic assemblies. With features that include a 2.5 mm centreline, this product stands as a testament to quality and precision in PCB connectivity.
Engineered for vertical PCB mounting to save space and enhance design efficiency
Fully shrouded design ensures optimal protection against accidental disconnections
Nylon housing material contributes to overall durability in challenging environments
Compatibility with multiple parts fosters flexibility in system design
Meets strict compliance standards for safety and performance
Operates effectively within a wide temperature range, enhancing versatility
Facilitates streamlined installation with user-friendly alignment features
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch
- TE Connectivity Economy Power 2.5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch
- TE Connectivity Economy Power 2.5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch
- TE Connectivity Economy Interconnect (EI) Series Vertical Vertical PCB Header 2.5 mm Pitch
- TE Connectivity Economy Power 2.5 Series Right Angle Cable Housing 1 Row, 2.5 mm Pitch Crimp
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity Economy Power 2.5 Series Right Angle Through Hole PCB Header
- TE Connectivity Economy Power 2.5 Series Female Crimp Terminal 20 AWG Max
